
HZA226M050D16T-F | |
|---|---|
DigiKey Part Number | HZA226M050D16T-FTR-ND - Tape & Reel (TR) HZA226M050D16T-FCT-ND - Cut Tape (CT) HZA226M050D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA226M050D16T-F |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PEV22M6.3X6.1 | Rubycon | 3.765 | 1189-3802-1-ND | kr.12.87000 | Parametric Equivalent |
| EEH-ZA1H220P | Panasonic Industry | 10.321 | P15443CT-ND | kr.10.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.13.61200 | kr.136.12 |
| 50 | kr.10.82740 | kr.541.37 |
| 100 | kr.9.94940 | kr.994.94 |
| 500 | kr.8.43842 | kr.4,219.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.96323 | kr.7,963.23 |
| 2.000 | kr.7.56863 | kr.15,137.26 |
| 3.000 | kr.7.36964 | kr.22,108.92 |
| 5.000 | kr.7.14789 | kr.35,739.45 |
| 7.000 | kr.7.01762 | kr.49,123.34 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

