
FCP1913H104G-E2 | |
|---|---|
DigiKey Part Number | 338-FCP1913H104G-E2TR-ND - Tape & Reel (TR) 338-FCP1913H104G-E2CT-ND - Cut Tape (CT) 338-FCP1913H104G-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1913H104G-E2 |
Description | CAP FILM 0.1UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1913 (4833 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.11.65400 | kr.116.54 |
| 50 | kr.9.52440 | kr.476.22 |
| 100 | kr.8.80700 | kr.880.70 |
| 500 | kr.7.48660 | kr.3,743.30 |
| 1.000 | kr.7.03725 | kr.7,037.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.45600 | kr.16,368.00 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |

