
FCP1210H223J-G2 | |
---|---|
DigiKey Part Number | 338-4085-2-ND - Tape & Reel (TR) 338-4085-1-ND - Cut Tape (CT) 338-4085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210H223J-G2 |
Description | CAP FILM 0.022UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.40000 | kr.6.40 |
10 | kr.4.37100 | kr.43.71 |
50 | kr.3.47900 | kr.173.95 |
100 | kr.3.18210 | kr.318.21 |
500 | kr.2.63988 | kr.1,319.94 |
1.000 | kr.2.45664 | kr.2,456.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.68496 | kr.5,369.92 |
4.000 | kr.2.57016 | kr.10,280.64 |
6.000 | kr.2.51264 | kr.15,075.84 |
10.000 | kr.2.44888 | kr.24,488.80 |
14.000 | kr.2.41159 | kr.33,762.26 |
20.000 | kr.2.37573 | kr.47,514.60 |
24.000 | kr.2.35874 | kr.56,609.76 |
Unit Price without VAT: | kr.6.40000 |
---|---|
Unit Price with VAT: | kr.8.00000 |