FCP1206H562G-H1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.730
Unit Price: kr.7.42000
Datasheet
5600 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1206H562G-H1

DigiKey Part Number
FCP1206H562G-H1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP1206H562G-H1
Description
CAP FILM 5600PF 2% 50VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.043" (1.09mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP1206H562GCornell Dubilier Knowles0FCP1206H562G-NDkr.0.00000Parametric Equivalent
ECH-U1H562GB5Panasonic Industry2.730PCF1110CT-NDkr.7.42000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.39119kr.7,173.57
Manufacturers Standard Package
Unit Price without VAT:kr.2.39119
Unit Price with VAT:kr.2.98899