
FCP1206C473G-H3 | |
|---|---|
DigiKey Part Number | 338-FCP1206C473G-H3TR-ND - Tape & Reel (TR) 338-FCP1206C473G-H3CT-ND - Cut Tape (CT) 338-FCP1206C473G-H3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C473G-H3 |
Description | CAP FILM 0.047UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C473GX5 | Panasonic Industry | 45.706 | PCF1185CT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.51600 | kr.55.16 |
| 50 | kr.4.35820 | kr.217.91 |
| 100 | kr.4.00120 | kr.400.12 |
| 500 | kr.3.39786 | kr.1,698.93 |
| 1.000 | kr.3.21108 | kr.3,211.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.05734 | kr.6,114.68 |
| 4.000 | kr.2.93078 | kr.11,723.12 |
| 6.000 | kr.2.86736 | kr.17,204.16 |
| 10.000 | kr.2.79708 | kr.27,970.80 |
| 14.000 | kr.2.75597 | kr.38,583.58 |
| 20.000 | kr.2.71643 | kr.54,328.60 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

