
FCN1913G222J-E1 | |
|---|---|
DigiKey Part Number | FCN1913G222J-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCN1913G222J-E1 |
Description | CAP FILM 2200PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN1913G222J-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

