0.22 µF Film Capacitor 12V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN1913C224J

DigiKey Part Number
FCN1913C224J-ND
Manufacturer
Manufacturer Product Number
FCN1913C224J
Description
CAP FILM 0.22UF 5% 16VDC 1913
Customer Reference
Detailed Description
0.22 µF Film Capacitor 12V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN1913C224J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.102" (2.60mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
12V
Applications
General Purpose
Voltage Rating - DC
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types