FCN1913C224J-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 838
Unit Price: kr.10.37000
Datasheet
FCN Series; 338; 4833; 1913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN1913C224J-E4

DigiKey Part Number
338-2781-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCN1913C224J-E4
Description
CAP FILM 0.22UF 5% 16VDC 1913
Customer Reference
Detailed Description
0.22 µF Film Capacitor 12V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN1913C224J-E4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
12V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.102" (2.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types