Similar

FCA1206C334M-H2 | |
|---|---|
DigiKey Part Number | 338-2775-2-ND - Tape & Reel (TR) 338-2775-1-ND - Cut Tape (CT) 338-2775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCA1206C334M-H2 |
Description | CAP FILM 0.33UF 20% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 12V 16V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCA1206C334M-H2 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 12V | Applications General Purpose |
Voltage Rating - DC 16V | Features Low ESR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MU334KA23216 | Rubycon | 3.115 | 1189-50MU334KA23216CT-ND | kr.21.62000 | Similar |


