
EDC684Z6R3C | |
|---|---|
DigiKey Part Number | 338-EDC684Z6R3C-ND |
Manufacturer | |
Manufacturer Product Number | EDC684Z6R3C |
Description | 0.68F, 6.3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 mF (EDLC) Supercapacitor 6.3 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | 680 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.22.62810 | kr.13,576.86 |
| Unit Price without VAT: | kr.22.62810 |
|---|---|
| Unit Price with VAT: | kr.28.28513 |

