
DSF706Q3R0 | |
|---|---|
DigiKey Part Number | 338-DSF706Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF706Q3R0 |
Description | CAPACITOR 70F -10%, +30% 3V TH |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 70 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| 10 | kr.29.64600 | kr.296.46 |
| 50 | kr.25.40180 | kr.1,270.09 |
| 100 | kr.24.08950 | kr.2,408.95 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |



