
DSF504M9R0ZBN | |
|---|---|
DigiKey Part Number | 338-DSF504M9R0ZBN-ND |
Manufacturer | |
Manufacturer Product Number | DSF504M9R0ZBN |
Description | CAPACITOR 500MF 20% 9V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 9 V 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | ±20% | |
Voltage - Rated | 9 V | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.39000 | kr.35.39 |
| 10 | kr.25.98400 | kr.259.84 |
| 50 | kr.21.66140 | kr.1,083.07 |
| 120 | kr.19.84642 | kr.2,381.57 |
| 600 | kr.17.23702 | kr.10,342.21 |
| 1.080 | kr.16.47313 | kr.17,790.98 |
| 2.520 | kr.15.51550 | kr.39,099.06 |
| Unit Price without VAT: | kr.35.39000 |
|---|---|
| Unit Price with VAT: | kr.44.23750 |

