
DMT6D47K-F | |
|---|---|
DigiKey Part Number | 338-4382-ND |
Manufacturer | |
Manufacturer Product Number | DMT6D47K-F |
Description | CAP FILM 4700PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT6D47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.693" L x 0.283" W (17.60mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.503" (12.77mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.543" (13.80mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.55300 | kr.85.53 |
| 50 | kr.6.90940 | kr.345.47 |
| 100 | kr.6.40210 | kr.640.21 |
| 500 | kr.5.54420 | kr.2,772.10 |
| 1.000 | kr.5.27862 | kr.5,278.62 |
| 2.500 | kr.4.99815 | kr.12,495.38 |
| 5.000 | kr.4.82900 | kr.24,145.00 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

