0.56 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME6P56K-F

DigiKey Part Number
DME6P56K-F-ND
Manufacturer
Manufacturer Product Number
DME6P56K-F
Description
CAP FILM 0.56UF 10% 630VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME6P56K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.413" W (26.00mm x 10.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.83000kr.27.83
10kr.19.89500kr.198.95
50kr.16.73500kr.836.75
200kr.14.95130kr.2,990.26
600kr.13.95625kr.8,373.75
1.000kr.13.58814kr.13,588.14
2.600kr.13.02621kr.33,868.15
Manufacturers Standard Package
Unit Price without VAT:kr.27.83000
Unit Price with VAT:kr.34.78750