DGH155M2R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tecate Group
In Stock: 290
Unit Price: kr.12.80000
Datasheet
DGH105Q2R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH155M2R7

DigiKey Part Number
338-DGH155M2R7-ND
Manufacturer
Manufacturer Product Number
DGH155M2R7
Description
CAPACITOR 1.5F 20% 2.7V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 2.7 V Radial, Can 280mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1.5 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
280mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.768" (19.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.5.90100kr.59.01
50kr.4.68360kr.234.18
100kr.4.30780kr.430.78
500kr.3.67308kr.1,836.54
1.000kr.3.47654kr.3,476.54
3.000kr.3.23377kr.9,701.31
5.000kr.3.14397kr.15,719.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.96000
Unit Price with VAT:kr.11.20000