Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E300GODM | |
|---|---|
DigiKey Part Number | CMR04E300GODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E300GODM |
Description | CAP MICA 30PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CMR04E300GODM Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 30 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E300GODP | Cornell Dubilier Knowles | 0 | CMR04E300GODP-ND | kr.148.78655 | Parametric Equivalent |
| CMR04E300GODR | Cornell Dubilier Knowles | 0 | CMR04E300GODR-ND | kr.178.56875 | Parametric Equivalent |
| CMR04E300GPDM | Cornell Dubilier Knowles | 0 | CMR04E300GPDM-ND | kr.122.15371 | Parametric Equivalent |
| CMR04E300GPDP | Cornell Dubilier Knowles | 0 | CMR04E300GPDP-ND | kr.163.78154 | Parametric Equivalent |
| CMR04E300GPDR | Cornell Dubilier Knowles | 0 | CMR04E300GPDR-ND | kr.195.84545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | kr.110.82821 | kr.4,322.30 |
| Unit Price without VAT: | kr.110.82821 |
|---|---|
| Unit Price with VAT: | kr.138.53526 |


