CMR04E270JPDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.122.15371
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.163.78154
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.195.84545
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.119.58306
Datasheet
27 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04E270JPDR

DigiKey Part Number
CMR04E270JPDR-ND
Manufacturer
Manufacturer Product Number
CMR04E270JPDR
Description
CMR MICA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
27 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.370" L x 0.189" W (9.40mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04E270GPDMCornell Dubilier Knowles0CMR04E270GPDM-NDkr.122.15371Parametric Equivalent
CMR04E270GPDPCornell Dubilier Knowles0CMR04E270GPDP-NDkr.163.78154Parametric Equivalent
CMR04E270GPDRCornell Dubilier Knowles0CMR04E270GPDR-NDkr.195.84545Parametric Equivalent
CMR04E270JPDPCornell Dubilier Knowles0CMR04E270JPDP-NDkr.119.58306Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.142.85300kr.4,285.59
Manufacturers Standard Package
Unit Price without VAT:kr.142.85300
Unit Price with VAT:kr.178.56625