Parametric Equivalent
Parametric Equivalent

CMR04C6R0DPDM | |
|---|---|
DigiKey Part Number | CMR04C6R0DPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04C6R0DPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 6 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04C6R0DPDP | Cornell Dubilier Knowles | 0 | CMR04C6R0DPDP-ND | kr.138.79097 | Parametric Equivalent |
| CMR04C6R0DPDR | Cornell Dubilier Knowles | 0 | CMR04C6R0DPDR-ND | kr.166.23346 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | kr.103.55122 | kr.4,245.60 |
| Unit Price without VAT: | kr.103.55122 |
|---|---|
| Unit Price with VAT: | kr.129.43903 |


