CMR04C1R5DODM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.126.10647
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.150.42621
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.103.65439
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.138.21419
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.165.05462
Datasheet
1.5 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04C1R5DODM

DigiKey Part Number
CMR04C1R5DODM-ND
Manufacturer
Manufacturer Product Number
CMR04C1R5DODM
Description
CAP MICA 1.5PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
1.5 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.358" L x 0.189" W (9.10mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04C1R5DODPCornell Dubilier Knowles0CMR04C1R5DODP-NDkr.126.10647Parametric Equivalent
CMR04C1R5DODRCornell Dubilier Knowles0CMR04C1R5DODR-NDkr.150.42621Parametric Equivalent
CMR04C1R5DPDMCornell Dubilier Knowles0CMR04C1R5DPDM-NDkr.103.65439Parametric Equivalent
CMR04C1R5DPDPCornell Dubilier Knowles0CMR04C1R5DPDP-NDkr.138.21419Parametric Equivalent
CMR04C1R5DPDRCornell Dubilier Knowles0CMR04C1R5DPDR-NDkr.165.05462Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
46kr.94.11174kr.4,329.14
Manufacturers Standard Package
Unit Price without VAT:kr.94.11174
Unit Price with VAT:kr.117.63968