CMR04C150JODR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.95.05622
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.126.92853
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.104.57146
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.139.58226
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.166.78577
Datasheet
15 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04C150JODR

DigiKey Part Number
CMR04C150JODR-ND
Manufacturer
Manufacturer Product Number
CMR04C150JODR
Description
CAP MICA 15PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
15 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.358" L x 0.189" W (9.10mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04C150JODMCornell Dubilier Knowles0CMR04C150JODM-NDkr.95.05622Parametric Equivalent
CMR04C150JODPCornell Dubilier Knowles0CMR04C150JODP-NDkr.126.92853Parametric Equivalent
CMR04C150JPDMCornell Dubilier Knowles0CMR04C150JPDM-NDkr.104.57146Parametric Equivalent
CMR04C150JPDPCornell Dubilier Knowles0CMR04C150JPDP-NDkr.139.58226Parametric Equivalent
CMR04C150JPDRCornell Dubilier Knowles0CMR04C150JPDR-NDkr.166.78577Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
28kr.152.27536kr.4,263.71
Manufacturers Standard Package
Unit Price without VAT:kr.152.27536
Unit Price with VAT:kr.190.34420