Parametric Equivalent
Parametric Equivalent

CMR04C120JPDM | |
|---|---|
DigiKey Part Number | CMR04C120JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04C120JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.150" (3.80mm) | |
Features | General Purpose | |
Size / Dimension | 0.358" L x 0.189" W (9.10mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | kr.104.57146 | kr.4,287.43 |
| Unit Price without VAT: | kr.104.57146 |
|---|---|
| Unit Price with VAT: | kr.130.71433 |


