Parametric Equivalent
Parametric Equivalent

CMR03F161JOYR | |
|---|---|
DigiKey Part Number | CMR03F161JOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F161JOYR |
Description | CAP MICA 160PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 160 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.142" W (6.90mm x 3.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F161JOYM | Cornell Dubilier Knowles | 0 | CMR03F161JOYM-ND | kr.158.61037 | Parametric Equivalent |
| CMR03F161JOYP | Cornell Dubilier Knowles | 0 | CMR03F161JOYP-ND | kr.212.45950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | kr.254.18529 | kr.4,321.15 |
| Unit Price without VAT: | kr.254.18529 |
|---|---|
| Unit Price with VAT: | kr.317.73161 |


