CMR03E470GOCM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.45.02790
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.206.44571
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.247.47235
Datasheet
47 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03E470GOCM

DigiKey Part Number
CMR03E470GOCM-ND
Manufacturer
Manufacturer Product Number
CMR03E470GOCM
Description
CAP MICA 47PF 300V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
47 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.272" L x 0.130" W (6.90mm x 3.30mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDS5EC470GO3Cornell Dubilier Knowles0CDS5EC470GO3-NDkr.45.02790Parametric Equivalent
CMR03E470GOCPCornell Dubilier Knowles0CMR03E470GOCP-NDkr.206.44571Parametric Equivalent
CMR03E470GOCRCornell Dubilier Knowles0CMR03E470GOCR-NDkr.247.47235Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
28kr.153.73357kr.4,304.54
Manufacturers Standard Package
Unit Price without VAT:kr.153.73357
Unit Price with VAT:kr.192.16696