CMR03E430JOCP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.44.93540
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.46.31880
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.49010
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.87740
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.44.19680
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.151.17964
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.202.44810
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.242.44889
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.100.99326
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.162.32115
Datasheet
43 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03E430JOCP

DigiKey Part Number
CMR03E430JOCP-ND
Manufacturer
Manufacturer Product Number
CMR03E430JOCP
Description
CAP MICA 43PF 300V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
43 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.142" W (6.90mm x 3.60mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5EC430GO3Cornell Dubilier Knowles0CD5EC430GO3-NDkr.44.93540Parametric Equivalent
CD5EC430GO3FCornell Dubilier Knowles0CD5EC430GO3F-NDkr.46.31880Parametric Equivalent
CD5EC430JO3Cornell Dubilier Knowles0CD5EC430JO3-NDkr.21.49010Parametric Equivalent
CD5EC430JO3FCornell Dubilier Knowles0CD5EC430JO3F-NDkr.21.87740Parametric Equivalent
CDS5EC430GO3Cornell Dubilier Knowles0CDS5EC430GO3-NDkr.44.19680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.135.41250kr.4,333.20
Manufacturers Standard Package
Unit Price without VAT:kr.135.41250
Unit Price with VAT:kr.169.26563