Parametric Equivalent
Parametric Equivalent

CMR03E390GOAR | |
|---|---|
DigiKey Part Number | CMR03E390GOAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E390GOAR |
Description | CAP MICA 39PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 39 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E390GOAM | Cornell Dubilier Knowles | 0 | CMR03E390GOAM-ND | kr.150.04483 | Parametric Equivalent |
| CMR03E390GOAP | Cornell Dubilier Knowles | 0 | CMR03E390GOAP-ND | kr.201.77227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.241.65333 | kr.4,349.76 |
| Unit Price without VAT: | kr.241.65333 |
|---|---|
| Unit Price with VAT: | kr.302.06666 |


