Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E300JOAM | |
|---|---|
DigiKey Part Number | CMR03E300JOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E300JOAM |
Description | CAP MICA 30PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 30 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E300GOAM | Cornell Dubilier Knowles | 0 | CMR03E300GOAM-ND | kr.143.76600 | Parametric Equivalent |
| CMR03E300GOAP | Cornell Dubilier Knowles | 0 | CMR03E300GOAP-ND | kr.193.20591 | Parametric Equivalent |
| CMR03E300GOAR | Cornell Dubilier Knowles | 0 | CMR03E300GOAR-ND | kr.230.87263 | Parametric Equivalent |
| CMR03E300JOAP | Cornell Dubilier Knowles | 0 | CMR03E300JOAP-ND | kr.129.97758 | Parametric Equivalent |
| CMR03E300JOAR | Cornell Dubilier Knowles | 0 | CMR03E300JOAR-ND | kr.155.46571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | kr.97.01500 | kr.4,268.66 |
| Unit Price without VAT: | kr.97.01500 |
|---|---|
| Unit Price with VAT: | kr.121.26875 |


