Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E300GOCM | |
|---|---|
DigiKey Part Number | CMR03E300GOCM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E300GOCM |
Description | CAP MICA 30PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 30 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC300GO3 | Cornell Dubilier Knowles | 0 | CD5EC300GO3-ND | kr.34.80340 | Parametric Equivalent |
| CD5EC300GO3F | Cornell Dubilier Knowles | 0 | CD5EC300GO3F-ND | kr.35.92620 | Parametric Equivalent |
| CDS5EC300GO3 | Cornell Dubilier Knowles | 0 | CDS5EC300GO3-ND | kr.34.24040 | Parametric Equivalent |
| CMR03E300GOCP | Cornell Dubilier Knowles | 0 | CMR03E300GOCP-ND | kr.193.20591 | Parametric Equivalent |
| CMR03E300GOCR | Cornell Dubilier Knowles | 0 | CMR03E300GOCR-ND | kr.230.87263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.143.76600 | kr.4,312.98 |
| Unit Price without VAT: | kr.143.76600 |
|---|---|
| Unit Price with VAT: | kr.179.70750 |





