Parametric Equivalent
Parametric Equivalent

CMR03C180DOAR | |
|---|---|
DigiKey Part Number | CMR03C180DOAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03C180DOAR |
Description | CAP MICA 18PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 18 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03C180DOAM | Cornell Dubilier Knowles | 0 | CMR03C180DOAM-ND | kr.125.37529 | Parametric Equivalent |
| CMR03C180DOAP | Cornell Dubilier Knowles | 0 | CMR03C180DOAP-ND | kr.167.51500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.200.80905 | kr.4,216.99 |
| Unit Price without VAT: | kr.200.80905 |
|---|---|
| Unit Price with VAT: | kr.251.01131 |


