Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM07FD203JO3 | |
|---|---|
DigiKey Part Number | CM07FD203JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM07FD203JO3 |
Description | CAP MICA 20000PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.02 µF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.831" L x 0.449" W (21.10mm x 11.40mm) | |
Height - Seated (Max) | 0.921" (23.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.575.32420 | kr.28,766.21 |
| Unit Price without VAT: | kr.575.32420 |
|---|---|
| Unit Price with VAT: | kr.719.15525 |



