
CM06FD222FO3 | |
|---|---|
DigiKey Part Number | CM06FD222FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD222FO3 |
Description | CAP MICA 2200PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.669" L x 0.252" W (17.00mm x 6.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.45000 | kr.163.45 |
| 10 | kr.131.61800 | kr.1,316.18 |
| 50 | kr.118.89280 | kr.5,944.64 |
| 100 | kr.114.95120 | kr.11,495.12 |
| 500 | kr.108.27338 | kr.54,136.69 |
| Unit Price without VAT: | kr.163.45000 |
|---|---|
| Unit Price with VAT: | kr.204.31250 |

