Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM04ED300JO3 | |
|---|---|
DigiKey Part Number | CM04ED300JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04ED300JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 30 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10ED300GO3 | Cornell Dubilier Knowles | 0 | CD10ED300GO3-ND | kr.26.10500 | Parametric Equivalent |
| CD10ED300GO3F | Cornell Dubilier Knowles | 0 | CD10ED300GO3F-ND | kr.26.96340 | Parametric Equivalent |
| CD10ED300JO3 | Cornell Dubilier Knowles | 79 | 338-1076-ND | kr.31.76000 | Parametric Equivalent |
| CD10ED300JO3F | Cornell Dubilier Knowles | 1.759 | 338-2920-ND | kr.27.83000 | Parametric Equivalent |
| CM04ED300GO3 | Cornell Dubilier Knowles | 0 | CM04ED300GO3-ND | kr.44.10480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.30.19110 | kr.3,019.11 |
| Unit Price without VAT: | kr.30.19110 |
|---|---|
| Unit Price with VAT: | kr.37.73888 |




