
CLS912M050LH1C | |
|---|---|
DigiKey Part Number | 338-CLS912M050LH1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS912M050LH1C |
Description | 9100F,50VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 50 V Aluminum Electrolytic Capacitors FlatPack 32mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 5.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.64 A @ 20000 Hz | |
Size / Dimension | 2.500" L x 1.385" W (63.50mm x 35.18mm) | |
Height - Seated (Max) | 0.638" (16.20mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.551.99200 | kr.16,559.76 |
| Unit Price without VAT: | kr.551.99200 |
|---|---|
| Unit Price with VAT: | kr.689.99000 |

