New Product
1100 µF 100 V Aluminum Electrolytic Capacitors FlatPack 237mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS112M100LK1C

DigiKey Part Number
338-CLS112M100LK1C-ND
Manufacturer
Manufacturer Product Number
CLS112M100LK1C
Description
1100F,100VDC,105C FLATPACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1100 µF 100 V Aluminum Electrolytic Capacitors FlatPack 237mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.63 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.56 A @ 20000 Hz
Capacitance
Size / Dimension
1.500" L x 1.385" W (38.10mm x 35.18mm)
Tolerance
±20%
Height - Seated (Max)
0.638" (16.20mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
237mOhm @ 120Hz
Package / Case
FlatPack
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.526.51650kr.21,060.66
Unit Price without VAT:kr.526.51650
Unit Price with VAT:kr.658.14563