
CLS341M250LK1C | |
|---|---|
DigiKey Part Number | 338-CLS341M250LK1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS341M250LK1C |
Description | 340F,250VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 340 µF 250 V Aluminum Electrolytic Capacitors FlatPack 464mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.14 A @ 20000 Hz |
Capacitance | Size / Dimension 1.500" L x 1.385" W (38.10mm x 35.18mm) |
Tolerance ±20% | Height - Seated (Max) 0.638" (16.20mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 464mOhm @ 120Hz | Package / Case FlatPack |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.704.25000 | kr.704.25 |
| 20 | kr.549.84300 | kr.10,996.86 |
| 60 | kr.518.91733 | kr.31,135.04 |
| Unit Price without VAT: | kr.704.25000 |
|---|---|
| Unit Price with VAT: | kr.880.31250 |

