8700 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS872U150X5R

DigiKey Part Number
338-1414-ND
Manufacturer
Manufacturer Product Number
CGS872U150X5R
Description
CAP ALUM 8700UF 150V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8700 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
12.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
16.25 A @ 10 kHz
Capacitance
Lead Spacing
1.250" (31.75mm)
Tolerance
-10%, +75%
Size / Dimension
3.000" Dia (76.20mm)
Voltage - Rated
150 V
Height - Seated (Max)
5.875" (149.23mm)
ESR (Equivalent Series Resistance)
27mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.768.92000kr.768.92
16kr.611.88125kr.9,790.10
56kr.573.81071kr.32,133.40
Unit Price without VAT:kr.768.92000
Unit Price with VAT:kr.961.15000

Other Suppliers on DigiKey

357In Stock
Ships from WEC