56000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS563U050X3L

DigiKey Part Number
338-1243-ND
Manufacturer
Manufacturer Product Number
CGS563U050X3L
Description
CAP ALUM 56000UF 50V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
5mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23.1 A @ 120 Hz
Ripple Current @ High Frequency
30.03 A @ 10 kHz
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
3.625" (92.08mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,052.63000kr.1,052.63
20kr.841.92050kr.16,838.41
60kr.820.03150kr.49,201.89
Manufacturers Standard Package
Unit Price without VAT:kr.1,052.63000
Unit Price with VAT:kr.1,315.78750