
CGS552T200X4C | |
|---|---|
DigiKey Part Number | CGS552T200X4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS552T200X4C |
Description | CAP ALUM 5500UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 16.35 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.843.78000 | kr.843.78 |
| 20 | kr.669.58400 | kr.13,391.68 |
| 60 | kr.667.34083 | kr.40,040.45 |
| Unit Price without VAT: | kr.843.78000 |
|---|---|
| Unit Price with VAT: | kr.1,054.72500 |


