CGS Series 3.000" Dia.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS542T200X4L

DigiKey Part Number
338-1441-ND
Manufacturer
Manufacturer Product Number
CGS542T200X4L
Description
CAP ALUM 5400UF 200V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5400 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
21mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.6 A @ 120 Hz
Ripple Current @ High Frequency
18.9 A @ 10 kHz
Lead Spacing
1.125" (28.58mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.625" (117.48mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.997.70000kr.997.70
10kr.831.46900kr.8,314.69
50kr.804.12920kr.40,206.46
Unit Price without VAT:kr.997.70000
Unit Price with VAT:kr.1,247.12500

Other Suppliers on DigiKey

4In Stock
Ships from WEC