CGS Series 3.000" Dia.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS403U040X4C

DigiKey Part Number
338-4377-ND
Manufacturer
Manufacturer Product Number
CGS403U040X4C
Description
CAP ALUM 40000UF 40V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
10mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18.1 A @ 120 Hz
Ripple Current @ High Frequency
23.53 A @ 10 kHz
Lead Spacing
-
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.566.02000kr.566.02
20kr.436.65600kr.8,733.12
60kr.421.41233kr.25,284.74
Manufacturers Standard Package
Unit Price without VAT:kr.566.02000
Unit Price with VAT:kr.707.52500