
CGS333U075X4C | |
|---|---|
DigiKey Part Number | 338-3547-ND |
Manufacturer | |
Manufacturer Product Number | CGS333U075X4C |
Description | CAP ALUM 33000UF 75V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 16.51 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 19mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.792.82000 | kr.792.82 |
| 20 | kr.623.53600 | kr.12,470.72 |
| 60 | kr.594.21750 | kr.35,653.05 |
| Unit Price without VAT: | kr.792.82000 |
|---|---|
| Unit Price with VAT: | kr.991.02500 |


