
CGS251T250R2C | |
|---|---|
DigiKey Part Number | 338-3544-ND |
Manufacturer | |
Manufacturer Product Number | CGS251T250R2C |
Description | CAP ALUM 250UF 250V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 278mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 278mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 2.125" (53.98mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.324.35000 | kr.324.35 |
| 10 | kr.254.53800 | kr.2,545.38 |
| 80 | kr.219.55738 | kr.17,564.59 |
| 160 | kr.211.61494 | kr.33,858.39 |
| Unit Price without VAT: | kr.324.35000 |
|---|---|
| Unit Price with VAT: | kr.405.43750 |

