
CGS104U030X5L | |
|---|---|
DigiKey Part Number | 338-3538-ND |
Manufacturer | |
Manufacturer Product Number | CGS104U030X5L |
Description | CAP ALUM 100000UF 30V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 30 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 29.12 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 30 V | Mounting Type |
ESR (Equivalent Series Resistance) 8mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.747.93000 | kr.747.93 |
| 16 | kr.594.22813 | kr.9,507.65 |
| 56 | kr.555.93536 | kr.31,132.38 |
| Unit Price without VAT: | kr.747.93000 |
|---|---|
| Unit Price with VAT: | kr.934.91250 |


