82 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19EF820JO3F

DigiKey Part Number
338-3130-ND
Manufacturer
Manufacturer Product Number
CDV19EF820JO3F
Description
CAP MICA 82PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
82 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.642" L x 0.189" W (16.30mm x 4.80mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.91000kr.38.91
10kr.28.45400kr.284.54
50kr.24.28620kr.1,214.31
100kr.22.99780kr.2,299.78
500kr.20.81532kr.10,407.66
1.000kr.20.13932kr.20,139.32
2.500kr.19.42494kr.48,562.35
Manufacturers Standard Package
Unit Price without VAT:kr.38.91000
Unit Price with VAT:kr.48.63750