
CD5FY301JO3 | |
|---|---|
DigiKey Part Number | CD5FY301JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD5FY301JO3 |
Description | CAP MICA 300PF 5% 50V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.169" W (6.90mm x 4.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.01000 | kr.84.01 |
| 10 | kr.64.85200 | kr.648.52 |
| 50 | kr.57.21220 | kr.2,860.61 |
| 100 | kr.54.84540 | kr.5,484.54 |
| 500 | kr.50.83806 | kr.25,419.03 |
| 1.000 | kr.49.59598 | kr.49,595.98 |
| Unit Price without VAT: | kr.84.01000 |
|---|---|
| Unit Price with VAT: | kr.105.01250 |


