Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5FY271GO3F | |
|---|---|
DigiKey Part Number | CD5FY271GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5FY271GO3F |
Description | CAP MICA 270PF 2% 50V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 270 pF | |
Tolerance | ±2% | |
Voltage - Rated | 50 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.161" W (6.90mm x 4.10mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.97.17060 | kr.9,717.06 |
| Unit Price without VAT: | kr.97.17060 |
|---|---|
| Unit Price with VAT: | kr.121.46325 |





