3 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5CC030DO3

DigiKey Part Number
338-2898-ND
Manufacturer
Manufacturer Product Number
CD5CC030DO3
Description
CAP MICA 3PF 0.5PF 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
3 pF
Tolerance
±0.5pF
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.110" W (6.90mm x 2.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.32000kr.38.32
10kr.27.97100kr.279.71
50kr.23.85400kr.1,192.70
100kr.22.57960kr.2,257.96
500kr.20.42400kr.10,212.00
1.000kr.19.75611kr.19,756.11
2.500kr.19.05044kr.47,626.10
Manufacturers Standard Package
Unit Price without VAT:kr.38.32000
Unit Price with VAT:kr.47.90000