CD4ED680GO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.134.44850
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.139.58160
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.119.74010
Datasheet
68 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4ED680GO3

DigiKey Part Number
CD4ED680GO3-ND
Manufacturer
Manufacturer Product Number
CD4ED680GO3
Description
CAP MICA 68PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
68 pF
Features
RF, High Frequency
Tolerance
±2%
Size / Dimension
0.291" L x 0.110" W (7.40mm x 2.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.220" (5.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4ED680FO3Cornell Dubilier Knowles0CD4ED680FO3-NDkr.134.44850Parametric Equivalent
CD4ED680FO3FCornell Dubilier Knowles0CD4ED680FO3F-NDkr.139.58160Parametric Equivalent
CD4ED680GO3FCornell Dubilier Knowles0CD4ED680GO3F-NDkr.119.74010Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.115.49540kr.11,549.54
Manufacturers Standard Package
Unit Price without VAT:kr.115.49540
Unit Price with VAT:kr.144.36925