
CD19FD561FO3F | |
|---|---|
DigiKey Part Number | 338-3045-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD561FO3F |
Description | CAP MICA 560PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 560 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.201" W (16.50mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.50000 | kr.42.50 |
| 10 | kr.31.26900 | kr.312.69 |
| 50 | kr.26.79380 | kr.1,339.69 |
| 100 | kr.25.40880 | kr.2,540.88 |
| 500 | kr.23.06402 | kr.11,532.01 |
| 1.000 | kr.22.33776 | kr.22,337.76 |
| 2.500 | kr.21.57028 | kr.53,925.70 |
| Unit Price without VAT: | kr.42.50000 |
|---|---|
| Unit Price with VAT: | kr.53.12500 |


