
CD19FD391FO3F | |
|---|---|
DigiKey Part Number | CD19FD391FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD391FO3F |
Description | CAP MICA 390PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 390 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.201" W (16.30mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.17000 | kr.46.17 |
| 10 | kr.34.18800 | kr.341.88 |
| 50 | kr.29.40700 | kr.1,470.35 |
| 100 | kr.27.92550 | kr.2,792.55 |
| 500 | kr.25.41894 | kr.12,709.47 |
| 1.000 | kr.24.64240 | kr.24,642.40 |
| 2.500 | kr.23.82163 | kr.59,554.07 |
| Unit Price without VAT: | kr.46.17000 |
|---|---|
| Unit Price with VAT: | kr.57.71250 |

