
CD19FD361JO3F | |
|---|---|
DigiKey Part Number | CD19FD361JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD361JO3F |
Description | CAP MICA 360PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD19FD361JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 360 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.201" W (16.30mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.26.24700 | kr.262.47 |
| 50 | kr.22.32120 | kr.1,116.06 |
| 100 | kr.21.10650 | kr.2,110.65 |
| 500 | kr.19.05210 | kr.9,526.05 |
| 1.000 | kr.18.41552 | kr.18,415.52 |
| 2.500 | kr.17.74304 | kr.44,357.60 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |

